Part Details for CS3216X5R106K500NRI by Samwha Electronics
Results Overview of CS3216X5R106K500NRI by Samwha Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3216X5R106K500NRI Information
CS3216X5R106K500NRI by Samwha Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS3216X5R106K500NRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0377 / $0.0408 | Buy Now |
DISTI #
CS3216X5R106K500NR
|
TME | Capacitor: ceramic, 10uF, 50V, X5R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0256 / $0.0284 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |