CS321613-82NK
Bourns Inc
Description: General Purpose Inductor, 0.082uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP

Overview of CS321613-82NK by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for CS321613-82NK by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-CS321613-82NK
Mouser Electronics RF Inductors - SMD 0.082uH '10% RoHS: Compliant 0
  • 1 $0.1400
  • 10 $0.1140
  • 100 $0.0820
  • 1,000 $0.0560
  • 3,000 $0.0520
  • 9,000 $0.0460
  • 24,000 $0.0450
  • 45,000 $0.0430
  • 99,000 $0.0420
$0.0420 / $0.1400 Order Now

CAD Models for CS321613-82NK by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS321613-82NK by Bourns Inc

CS321613-82NK
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1206
Construction
Chip
Core Material
FERRITE
DC Resistance
0.15 Ω
Inductance-Nom (L)
0.082 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.3 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
20
Self Resonance Frequency
255 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
10%
Want to compare parts?
  1. CS321613-82NK
    Bourns Inc
    General Purpose Inductor, 0.082uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS321613-82NK by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS321613-82NK by Bourns Inc

Select Manufacturer
Which Manufacturer of CS321613-82NK would you like to use for your alert(s)?
  • Please alert me when CS321613-82NK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS321613-82NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS321613-82NK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS321613-82NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS321613-82NK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS321613-82NK by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: