There are no models available for this part yet.
Overview of CS32-01W130-10-1X by Challenge Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-321XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for CS32-01W130-10-1X by Challenge Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2603-CS32-01W130-10-1X-ND
|
DigiKey | SPEAKER 8OHM 1.5W 101DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
799 In Stock |
|
$2.0250 / $3.6300 | Buy Now |