Part Details for CS3106A-22-14S by Amphenol Industrial Operations
Overview of CS3106A-22-14S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3106A-22-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMICS3106A-22-14S
|
Heilind Electronics | Americas - 72 in Stock |
|
$28.3849 / $36.2696 | Buy Now | |
DISTI #
AMMCS3106A-22-14S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMICS3106A-22-14S
|
Interstate Connecting Components | 216 |
|
$28.3849 / $36.2696 | Buy Now | |
DISTI #
AMMCS3106A-22-14S
|
Interstate Connecting Components | 0 |
|
Buy Now |