Part Details for CS30A002240 by Carlo Gavazzi Holding AG
Overview of CS30A002240 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS30A002240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C1777
|
Newark | Dpdt 30A Pcb Mnt 240Vac |Carlo Gavazzi CS30A002240 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9000 / $83.7400 | Buy Now |
DISTI #
225-CS30A002240
|
Mouser Electronics | Industrial Relays DPDT 30A PCB MNT 240VAC | 0 |
|
$61.4200 | Order Now |
|
Onlinecomponents.com | EMRelay Solder 2DPDT 30A Coil2 | 0 |
|
$47.4100 / $129.8500 | Buy Now |