Amplifier Circuits
CS3012-ISZ
Cirrus Logic
Description: Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8

Overview of CS3012-ISZ by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CS3012-ISZ by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS3012-ISZ by Cirrus Logic

CS3012-ISZ
Cirrus Logic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.001 µA
Common-mode Reject Ratio-Nom
120 dB
Input Offset Voltage-Max
10 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
2 V/us
Supply Current-Max
2.4 mA
Supply Voltage Limit-Max
6.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CS3012-ISZ
    Cirrus Logic
    Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
    VS

Alternate Parts for CS3012-ISZ

This table gives cross-reference parts and alternative options found for CS3012-ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3012-ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS3012-ISR Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cirrus Logic CS3012-ISZ vs CS3012-ISR
Part Number Description Manufacturer Compare
OPA2192IDR 36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp With e-trim 8-SOIC -40 to 125 Texas Instruments CS3012-ISZ vs OPA2192IDR
OP-271GBC DUAL OP-AMP, 300uV OFFSET-MAX, UUC8, 2.39 X 2.34 MM, DIE-8 Analog Devices Inc CS3012-ISZ vs OP-271GBC
LTC2051IMS8#TR Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 Analog Devices Inc CS3012-ISZ vs LTC2051IMS8#TR
OP295GSZ-REEL Rail-to-Rail Dual Op Amp Analog Devices Inc CS3012-ISZ vs OP295GSZ-REEL
ADA4528-1ARMZ-RL Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp Analog Devices Inc CS3012-ISZ vs ADA4528-1ARMZ-RL
ADA4528-1ARMZ-R7 Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp Analog Devices Inc CS3012-ISZ vs ADA4528-1ARMZ-R7
OP-271GBC Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, Precision Monolithics Inc CS3012-ISZ vs OP-271GBC
LTC2051CMS8#TR Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 Analog Devices Inc CS3012-ISZ vs LTC2051CMS8#TR
5962-90536012A Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20, Precision Monolithics Inc CS3012-ISZ vs 5962-90536012A
OPA2335AIDGKRG4 Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125 Texas Instruments CS3012-ISZ vs OPA2335AIDGKRG4

Related Parts for CS3012-ISZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS3012-ISZ by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS3012-ISZ by Cirrus Logic

Select Manufacturer
Which Manufacturer of CS3012-ISZ would you like to use for your alert(s)?
  • Please alert me when CS3012-ISZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS3012-ISZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS3012-ISZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS3012-ISZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS3012-ISZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS3012-ISZ by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: