Part Details for CS3004-FSZ by Cirrus Logic
Results Overview of CS3004-FSZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3004-FSZ Information
CS3004-FSZ by Cirrus Logic is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for CS3004-FSZ
CS3004-FSZ CAD Models
CS3004-FSZ Part Data Attributes
|
CS3004-FSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3004-FSZ
Cirrus Logic
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
CS3004-FSZ Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended PCB layout guide in their application note AN235, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The CS3004-FSZ can be configured for different audio formats using the I2C interface. Cirrus Logic provides a software development kit (SDK) that includes a configuration tool and example code to help engineers configure the device for various audio formats, such as I2S, TDM, and SPDIF.
-
The maximum power consumption of the CS3004-FSZ depends on the operating mode and clock frequency. According to the datasheet, the maximum power consumption is around 120mW at 3.3V supply voltage and 48kHz clock frequency. However, this value can be reduced by using power-saving modes and optimizing the clock frequency.
-
Cirrus Logic provides a troubleshooting guide in their application note AN236, which includes common issues and their solutions, such as clock jitter, audio artifacts, and I2C communication errors. Additionally, engineers can use oscilloscopes and logic analyzers to debug the device and identify the root cause of the issue.
-
Yes, the CS3004-FSZ is qualified for automotive and industrial temperature ranges. It operates from -40°C to 85°C, making it suitable for use in harsh environments. However, engineers should ensure that the device is properly thermal-managed and that the PCB design takes into account the thermal requirements of the device.