Part Details for CS3002-ISZR by Cirrus Logic
Results Overview of CS3002-ISZR by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3002-ISZR Information
CS3002-ISZR by Cirrus Logic is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CS3002-ISZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS3002-ISZR
|
Avnet Silica | OP Amp Dual GP RR OP 335V67V 8Pin SOIC TR (Alt: CS3002-ISZR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 178 |
|
RFQ |
Part Details for CS3002-ISZR
CS3002-ISZR CAD Models
CS3002-ISZR Part Data Attributes
|
CS3002-ISZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3002-ISZR
Cirrus Logic
Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 6.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
CS3002-ISZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance, ensure proper PCB layout, use a low-ESR capacitor for decoupling, and minimize the distance between the device and the analog signal sources. Additionally, use a clock signal with low jitter and a stable voltage supply.
-
The CS3002-ISZR supports clock frequencies up to 100 MHz. However, the maximum frequency may vary depending on the specific application and system requirements.
-
The CS3002-ISZR has a thermal pad on the bottom of the package. Ensure good thermal conductivity by using a thermal interface material and a heat sink if necessary. Keep the device away from heat sources and ensure good airflow in the system.
-
Keep analog and digital signals separate on the PCB to minimize noise coupling. Use a star-configuration for the analog signals and keep them away from the digital signals. Use a ground plane to reduce noise and ensure good signal integrity.