Part Details for CS30-16IO1 by Littelfuse Inc
Overview of CS30-16IO1 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-30NXGEU | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402CS-30NXJBU | Coilcraft Inc | General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0603CS-30NXGBU | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for CS30-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9499
|
Newark | Power Thyristor Discretes-Scr To-247Ad/ Tube |Littelfuse CS30-16IO1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.4400 | Buy Now |
DISTI #
C1S425201340898
|
Chip1Stop | Power Thyristor Discretes-SCR TO-247AD RoHS: Compliant | 70 |
|
$4.2600 / $8.4300 | Buy Now |
DISTI #
C1S425201275822
|
Chip1Stop | Power Thyristor Discretes-SCR TO-247AD RoHS: Compliant | 10 |
|
$4.3330 / $4.5250 | Buy Now |
Part Details for CS30-16IO1
CS30-16IO1 CAD Models
CS30-16IO1 Part Data Attributes
|
CS30-16IO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CS30-16IO1
Littelfuse Inc
Silicon Controlled Rectifier, 49A I(T)RMS, 31000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-247AD, ROHS COMPLIANT, ISOPLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, ISOPLUS247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 65 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 330 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 31000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 49 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |