Part Details for CS2NB9MM-50 by L-com Inc
Overview of CS2NB9MM-50 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS2NB9MM-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T4496
|
Newark | Cable Assy, Db9 Plug-Plug, 50 , Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Black, Product Range:Cs2Nb9Mm Series Rohs Compliant: Yes |L-Com CS2NB9MM-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$19.7300 | Buy Now |
DISTI #
5073-CS2NB9MM-50-ND
|
DigiKey | CADB9M/M BLK DBL SHLD 50' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.3300 | Buy Now |
DISTI #
73388980
|
RS | Premium Molded Black D-Sub Cable, DB9 Male, Male, 50ft | L-com CS2NB9MM-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8500 / $24.5700 | RFQ |
|
Onlinecomponents.com | CADB9M/M BLK DBL SHLD 50' RoHS: Compliant | 0 |
|
$17.3100 / $22.9200 | Buy Now |
DISTI #
77734918
|
Verical | CS2NB9MM-50 Min Qty: 5 Package Multiple: 1 | Americas - 49 |
|
$15.5867 / $19.7300 | Buy Now |
DISTI #
CS2NB9MM-50
|
L-com US | L-com's top of the line offering of black D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 49 |
|
$15.5900 / $19.7300 | Buy Now |