Part Details for CS2N9MF-15 by L-com Inc
Overview of CS2N9MF-15 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2N9MF-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0505
|
Newark | Cable Assembly, Db9 Male/Female, 15Ft, Grey, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CS2N9MF-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$47.1900 | Buy Now |
DISTI #
5073-CS2N9MF-15-ND
|
DigiKey | CABLE DB9M/F DBL SHLD 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$30.5657 / $54.5500 | Buy Now |
DISTI #
70126518
|
RS | Premium Molded D-sub Cable, DB9 Male / Female, 15 ft | L-com CS2N9MF-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$45.9500 / $53.7400 | Buy Now |
|
Onlinecomponents.com | CABLE DB9M/F DBL SHLD 15' RoHS: Compliant | 0 |
|
$31.6100 / $41.4100 | Buy Now |
DISTI #
77730108
|
Verical | Cable Assembly PVC 4.57m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F Min Qty: 3 Package Multiple: 1 | Americas - 128 |
|
$28.7481 / $36.3900 | Buy Now |
DISTI #
CS2N9MF-15
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 4389 |
|
$28.7500 / $36.3900 | Buy Now |