Part Details for CS2N25MM-6 by L-com Inc
Results Overview of CS2N25MM-6 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS2N25MM-6 Information
CS2N25MM-6 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CS2N25MM-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J6040
|
Newark | Cable Assy, Db25 Plug-Plug, 6 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$40.9900 | Buy Now |
DISTI #
5073-CS2N25MM-6-ND
|
DigiKey | CABLE DB25M/M DBL SHLD 6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$36.6250 / $53.3600 | Buy Now |
DISTI #
73388947
|
RS | Premium Molded D-Sub Cable, DB25 Male, Male, 6ft | L-com CS2N25MM-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8700 / $46.5200 | RFQ |
|
Onlinecomponents.com | CABLE DB25M/M DBL SHLD 6' RoHS: Compliant | 0 |
|
$35.5300 / $46.6400 | Buy Now |
DISTI #
77734914
|
Verical | Cable Assembly PVC 1.82m 26AWG 25 POS D-Sub to 25 POS D-Sub M-M Min Qty: 2 Package Multiple: 1 | Americas - 193 |
|
$35.0681 / $44.3900 | Buy Now |
DISTI #
CS2N25MM-6
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data c... more Min Qty: 1 Package Multiple: 1 | 193 |
|
$35.0700 / $44.3900 | Buy Now |
Part Details for CS2N25MM-6
CS2N25MM-6 CAD Models
CS2N25MM-6 Part Data Attributes
Alternate Parts for CS2N25MM-6
This table gives cross-reference parts and alternative options found for CS2N25MM-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2N25MM-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS2N25MM-6 | Infinite Electronics | Check for Price | Cable Assembly, | CS2N25MM-6 vs CS2N25MM-6 |