Part Details for CS2N25MF-25 by L-com Inc
Results Overview of CS2N25MF-25 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2N25MF-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8616
|
Newark | Cable Assy, Db25 Plug-Rcpt, 25 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$87.9900 | Buy Now |
DISTI #
5073-CS2N25MF-25-ND
|
DigiKey | CABLE DB25M/F DBL SHLD 25' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$79.1875 / $108.0000 | Buy Now |
DISTI #
70126164
|
RS | D-Sub Cable, Premium Molded DB25 Male / Female, 25.0 ft | L-com CS2N25MF-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$84.2000 / $101.4400 | Buy Now |
|
Onlinecomponents.com | CABLE DB25M/F DBL SHLD 25' RoHS: Compliant | 0 |
|
$77.4300 / $93.6600 | Buy Now |
DISTI #
77734615
|
Verical | Cable Assembly PVC 7.62m 26AWG 25 POS D-Sub to 25 POS D-Sub M-F Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$75.8321 / $95.9900 | Buy Now |
DISTI #
CS2N25MF-25
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data c... more Min Qty: 1 Package Multiple: 1 | 85 |
|
$75.8300 / $95.9900 | Buy Now |
|
Vyrian | Connector Accessories | 43 |
|
RFQ |