Part Details for CS2N25MF-12 by L-com Inc
Results Overview of CS2N25MF-12 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2N25MF-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8614
|
Newark | Cable Assy, Db25 Plug-Rcpt, 12 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$67.9900 | Buy Now |
DISTI #
5073-CS2N25MF-12-ND
|
DigiKey | CABLE DB25M/F DBL SHLD 12' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.4100 | Buy Now |
DISTI #
73388944
|
RS | Premium Molded D-Sub Cable, DB25 Male, Female, 12ft | L-com CS2N25MF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8700 / $61.9800 | RFQ |
|
Onlinecomponents.com | CABLE DB25M/F DBL SHLD 12' RoHS: Compliant | 0 |
|
$52.4500 / $70.5300 | Buy Now |
DISTI #
77734903
|
Verical | Cable Assembly PVC 3.65m 26AWG 25 POS D-Sub to 25 POS D-Sub M-F Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$53.7121 / $67.9900 | Buy Now |
DISTI #
CS2N25MF-12
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data c... more Min Qty: 1 Package Multiple: 1 | 35 |
|
$53.7100 / $67.9900 | Buy Now |