Part Details for CS2N15MF-2.5 by L-com Inc
Results Overview of CS2N15MF-2.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2N15MF-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R5008
|
Newark | Cable Assy, Db15 Plug-Rcpt, 2.5 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 895 |
|
$42.3900 | Buy Now |
DISTI #
5073-CS2N15MF-2.5-ND
|
DigiKey | CBL DB15M/F DBL SHLD 2.5' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$32.1625 / $47.3900 | Buy Now |
DISTI #
70822063
|
RS | Premium Molded D-Sub Cable, DB15 Male/Female, 2.5 ft | L-com CS2N15MF-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5300 / $48.3700 | RFQ |
|
Onlinecomponents.com | CBL DB15M/F DBL SHLD 2.5' RoHS: Compliant | 0 |
|
$36.7500 / $48.2400 | Buy Now |
DISTI #
77734600
|
Verical | Db15 M/F Premium MoldedCable Min Qty: 3 Package Multiple: 1 | Americas - 880 |
|
$33.4881 / $42.3900 | Buy Now |
DISTI #
CS2N15MF-2.5
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data c... more Min Qty: 1 Package Multiple: 1 | 875 |
|
$33.4900 / $42.3900 | Buy Now |