Part Details for CS2H15MF-5 by L-com Inc
Overview of CS2H15MF-5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2H15MF-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3697
|
Newark | Monitor Cable, Vga Video, 5Ft, Gray, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Gray, Product Range:-, Cable Length:5Ft, Colour:Light Gray Rohs Compliant: Yes |L-Com CS2H15MF-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$50.6500 | Buy Now |
DISTI #
5073-CS2H15MF-5-ND
|
DigiKey | CABLE HD15M/F DBL SHLD 5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.4490 / $45.3200 | Buy Now |
DISTI #
71721598
|
RS | Premium Molded D-Sub Cable, HD15 Male / Female, 5.0 ft | L-com CS2H15MF-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9900 | RFQ |
|
Onlinecomponents.com | CABLE HD15M/F DBL SHLD 5' | 0 |
|
$33.3400 / $44.1300 | Buy Now |
DISTI #
77734934
|
Verical | Cable Assembly PVC 1.52m 26AWG 15 POS High Density D-Sub to 15 POS High Density D-Sub M-F Min Qty: 3 Package Multiple: 1 | Americas - 34 |
|
$30.0121 / $37.9900 | Buy Now |
DISTI #
CS2H15MF-5
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 34 |
|
$30.4900 / $38.5900 | Buy Now |