Part Details for CS2H15MF-10 by L-com Inc
Overview of CS2H15MF-10 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2H15MF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M0225
|
Newark | Monitor Cable, Vga Video, 10Ft, Gray, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Gray, Product Range:-, Cable Length:10Ft, Colour:Light Gray Rohs Compliant: Yes |L-Com CS2H15MF-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$71.9800 | Buy Now |
DISTI #
5073-CS2H15MF-10-ND
|
DigiKey | CABLE HD15M/F DBL SHLD 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.0210 / $59.3800 | Buy Now |
DISTI #
70425598
|
RS | Premium Molded D-Sub Cable, HD15 Male / HD15 Female, 10.0 ft | L-com CS2H15MF-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$53.9900 | Buy Now |
|
Onlinecomponents.com | CABLE HD15M/F DBL SHLD 10' | 0 |
|
$47.3800 / $62.7200 | Buy Now |
DISTI #
77735005
|
Verical | Cable Assembly PVC 3.04m 26AWG 15 POS High Density D-Sub to 15 POS High Density D-Sub M-F Min Qty: 2 Package Multiple: 1 | Americas - 237 |
|
$42.6521 / $53.9900 | Buy Now |
DISTI #
1573073
|
element14 Asia-Pacific | MONITOR CABLE, VGA VIDEO, 10FT, GRAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.5693 / $79.1179 | Buy Now |
DISTI #
1573073
|
Farnell | MONITOR CABLE, VGA VIDEO, 10FT, GRAY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$75.2754 | Buy Now |
DISTI #
CS2H15MF-10
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 237 |
|
$42.6500 / $53.9900 | Buy Now |