Part Details for CS2660-7R by Bel Power Solutions
Overview of CS2660-7R by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2660-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006404025
|
Sager | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for CS2660-7R
CS2660-7R CAD Models
CS2660-7R Part Data Attributes
|
CS2660-7R
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CS2660-7R
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HEAT SINK, METAL, CASE S02, MODULE
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE S02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 24V SEMI-REGULATED OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 28 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for CS2660-7R
This table gives cross-reference parts and alternative options found for CS2660-7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2660-7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2660-7R | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, HEAT SINK, METAL, CASE S02, MODULE | Bel Fuse | CS2660-7R vs CS2660-7R |