Part Details for CS2300P-CZZ by Cirrus Logic
Overview of CS2300P-CZZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for CS2300P-CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1755-ND
|
DigiKey | IC FANOUT DIST 10MSOP Min Qty: 480 Lead time: 21 Weeks Container: Tube | Limited Supply - Call |
|
$5.8393 | Buy Now |
DISTI #
CS2300P-CZZ
|
Avnet Americas | Clock Multiplier 10-Pin MSOP Rail - Rail/Tube (Alt: CS2300P-CZZ) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.5506 / $5.0355 | Buy Now |
DISTI #
CS2300P-CZZ
|
Avnet Americas | Clock Multiplier 10-Pin MSOP Rail - Rail/Tube (Alt: CS2300P-CZZ) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.5506 / $5.0355 | Buy Now |
DISTI #
CS2300P-CZZ
|
Avnet Silica | Clock Multiplier 10-Pin MSOP Rail (Alt: CS2300P-CZZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS2300P-CZZ
CS2300P-CZZ CAD Models
CS2300P-CZZ Part Data Attributes:
|
CS2300P-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS2300P-CZZ
Cirrus Logic
Phase Locked Loop, Hybrid, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |