Part Details for CS223-2M TR by Central Semiconductor Corp
Overview of CS223-2M TR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-223XKBB | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ceramic-Core, SMD, 1915, CHIP | |
1812CS-223XJLC | Coilcraft Inc | General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | |
1812CS-223XJEB | Coilcraft Inc | General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CS223-2M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS223-2M TR
|
Avnet Americas | SCR 600V 10A 3-Pin SOT-223 T/R - Tape and Reel (Alt: CS223-2M TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |