Part Details for CS22220 by Cirrus Logic
Overview of CS22220 by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CS22220
CS22220 CAD Models
CS22220 Part Data Attributes:
|
CS22220
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS22220
Cirrus Logic
Serial I/O Controller, 1 Channel(s), 1.375MBps, CMOS, PBGA208, 15 X 15 MM, FBGA-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA208,17X17,32 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 11 | |
Boundary Scan | YES | |
Bus Compatibility | PCMCIA | |
Clock Frequency-Max | 44 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 1.375 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B208 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |