Signal Circuits
CS2200P-CZZ
Cirrus Logic
Description: Phase Locked Loop, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10

Overview of CS2200P-CZZ by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CS2200P-CZZ by Cirrus Logic

Part # Manufacturer Description Stock Price Buy
DISTI # CS2200P-CZZ
Avnet Silica Programmable PLL Frequency Synthesizer Single 10-Pin MSOP Rail (Alt: CS2200P-CZZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for CS2200P-CZZ by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS2200P-CZZ by Cirrus Logic

CS2200P-CZZ
Cirrus Logic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Cirrus Logic
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
S-PDSO-G10
Length
3 mm
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
18 mA
Supply Voltage-Max (Vsup)
3.5 V
Supply Voltage-Min (Vsup)
3.1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. CS2200P-CZZ
    Cirrus Logic
    Phase Locked Loop, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
    VS

Related Parts for CS2200P-CZZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS2200P-CZZ by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS2200P-CZZ by Cirrus Logic

Select Manufacturer
Which Manufacturer of CS2200P-CZZ would you like to use for your alert(s)?
  • Please alert me when CS2200P-CZZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS2200P-CZZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS2200P-CZZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS2200P-CZZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS2200P-CZZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS2200P-CZZ by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: