Part Details for CS220-8N by Central Semiconductor Corp
Overview of CS220-8N by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-220XJLB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-220XGLB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1206CS-220XJLC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Part Details for CS220-8N
CS220-8N CAD Models
CS220-8N Part Data Attributes
|
CS220-8N
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS220-8N
Central Semiconductor Corp
Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 90 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for CS220-8N
This table gives cross-reference parts and alternative options found for CS220-8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS220-8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR72-10-UA | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | CS220-8N vs MCR72-10-UA |
MCR72-10-BV | 8A, 800V, SCR, TO-220AB, TO-220, 3 PIN | Motorola Mobility LLC | CS220-8N vs MCR72-10-BV |
MCR72-10-AD | 8A, 800V, SCR, TO-220AB | Motorola Mobility LLC | CS220-8N vs MCR72-10-AD |
MCR72-10-A16A | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220, 3 PIN | Motorola Semiconductor Products | CS220-8N vs MCR72-10-A16A |
MCR72-10-AF | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | CS220-8N vs MCR72-10-AF |
MCR72-10-T | 8A, 800V, SCR, TO-220AB | Motorola Mobility LLC | CS220-8N vs MCR72-10-T |
MCR72-10 | 8A, 800V, SCR, TO-220AB | Motorola Mobility LLC | CS220-8N vs MCR72-10 |
MCR72-10-BL | 8A, 800V, SCR, TO-220AB | Motorola Mobility LLC | CS220-8N vs MCR72-10-BL |
MCR72-10-AC | 8A, 800V, SCR, TO-220AB | Motorola Mobility LLC | CS220-8N vs MCR72-10-AC |
C122N1 | 8A, 800V, SCR, TO-220AB | Motorola Mobility LLC | CS220-8N vs C122N1 |