Part Details for CS21-F2020CQ10-28.63636M-TR by Transko Electronics Inc
Overview of CS21-F2020CQ10-28.63636M-TR by Transko Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS2106L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
0805CS-211XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0302CS-21NXJLU | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT |
Price & Stock for CS21-F2020CQ10-28.63636M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2492-CS21-F2020CQ10-28.63636M-TR-ND
|
DigiKey | 28.63636MHz crystal, 10pF loadm Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.4500 / $0.5000 | Buy Now |