Part Details for CS20A-U4 by IMO Precision Controls Ltd
Overview of CS20A-U4 by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS20A-U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6099
|
Newark | Switch, Rotary, 4Pole, 3 Position, 20A, 690Vac, No. Of Switch Positions:2 Position, No. Of Poles:4 Pole, Angle Of Throw:-, Contact Current Ac Max:20A, Contact Voltage Ac Max:690V, Product Range:Rotary Cam Series Rohs Compliant: Yes |Imo Precision Controls CS20A-U4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$33.6100 / $45.5600 | Buy Now |