Part Details for CS20150B by Same Sky
Overview of CS20150B by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS20150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CS20150B-ND
|
DigiKey | CURRENT SENSOR,OPEN LOOP,20A,+/- Min Qty: 50 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.9420 | Buy Now |
DISTI #
490-CS20150B
|
Mouser Electronics | Board Mount Current Sensors Current sensor,open loop,20A,+/-15V,bipolar | 0 |
|
$18.4400 / $18.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$18.3300 | Buy Now |
|
Onlinecomponents.com | 15 mm, ±15 Vcc, Bipolar, Through Hole, ±20 Rated Current, -60~60 Linearity Range, Open Loop Current Sensor RoHS: Compliant |
40 Partner Stock |
|
$19.8900 / $33.0800 | Buy Now |
DISTI #
36560239
|
Verical | Open Loop Current Sensor AC Current 15V 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 10 |
|
$16.5019 | Buy Now |
|
Master Electronics | 15 mm, ±15 Vcc, Bipolar, Through Hole, ±20 Rated Current, -60~60 Linearity Range, Open Loop Current Sensor RoHS: Compliant |
40 Partner Stock |
|
$19.8900 / $33.0800 | Buy Now |
Part Details for CS20150B
CS20150B CAD Models
CS20150B Part Data Attributes
|
CS20150B
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CS20150B
Same Sky
±20 Rated Current, -60~60 Linearity Range, Current Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 3.96-4.04V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PBT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) |