Part Details for CS2012X6S106K250NRE by Samwha Electronics
Overview of CS2012X6S106K250NRE by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CS2012X6S106K250NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0200 | Buy Now |
DISTI #
CS2012X6S106K250NR
|
TME | Capacitor: ceramic, 10uF, 25V, X6S, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0219 | RFQ |
Part Details for CS2012X6S106K250NRE
CS2012X6S106K250NRE CAD Models
CS2012X6S106K250NRE Part Data Attributes
|
CS2012X6S106K250NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X6S106K250NRE
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |