Part Details for CS2005B by CUI Devices
Overview of CS2005B by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CS2005B-ND
|
DigiKey | CURRENT SENSOR,OPEN LOOP,20A,+5V Min Qty: 50 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8330 | Buy Now |
DISTI #
490-CS2005B
|
Mouser Electronics | Board Mount Current Sensors Current sensor,open loop,20A,+5V,bipolar RoHS: Compliant | 0 |
|
$15.4900 / $25.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$17.1900 | Buy Now |
|
Onlinecomponents.com | Current sensor - Open loop - 20A - +5V - Bipolar RoHS: Compliant |
88 Partner Stock |
|
$14.8000 / $19.3200 | Buy Now |
|
Master Electronics | Current sensor - Open loop - 20A - +5V - Bipolar RoHS: Compliant |
88 Partner Stock |
|
$14.8000 / $19.3200 | Buy Now |