There are no models available for this part yet.
Overview of CS2-B2-12-450-422-BA by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for CS2-B2-12-450-422-BA by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CS2-B2-12-450-422-BA-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.5800 | Buy Now | |
DISTI #
691-CS2B212450422BA
|
Mouser Electronics | Circuit Breakers CS2B212450422BA RoHS: Compliant | 0 |
|
$141.1400 / $191.5400 | Order Now | |
DISTI #
73031054
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CS2-B2-12-450-422-BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$187.9100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.5000 / $161.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$63.5000 / $161.0200 | Buy Now |
CAD Models for CS2-B2-12-450-422-BA by Carling Technologies
Part Data Attributes for CS2-B2-12-450-422-BA by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Body Breadth
|
38.48 mm
|
Body Height
|
47 mm
|
Body Length or Diameter
|
63.5 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
5 A
|
Rated Voltage(DC)
|
125 V
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|