Part Details for CS1P0500C by Hammond Power Solutions
Overview of CS1P0500C by Hammond Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1P0500C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM5093
|
Newark | Sinewave Filter 500Hp 600V 500A Max. 90Hz Type 3R |Hammond Power Solutions CS1P0500C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14,956.7200 / $16,760.0100 | Buy Now |