Part Details for CS1N60A4H by Wuxi China Resources Huajing Microelectronics Co
Overview of CS1N60A4H by Wuxi China Resources Huajing Microelectronics Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1N60A4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 600V 800mA 25W 15@10V,400mA 4V@250uA 1 N-Channel TO-252-2DPAK MOSFETs ROHS | 2303 |
|
$0.0714 / $0.1354 | Buy Now |
Part Details for CS1N60A4H
CS1N60A4H CAD Models
CS1N60A4H Part Data Attributes
|
CS1N60A4H
Wuxi China Resources Huajing Microelectronics Co
Buy Now
|
Compare Parts:
CS1N60A4H
Wuxi China Resources Huajing Microelectronics Co
|
Samacsys Manufacturer | Wuxi China Resources Huajing Microelectronics |