Part Details for CS1D-PA207R by OMRON Corporation
Overview of CS1D-PA207R by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1D-PA207R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS1DPA207R
|
Avnet Americas | POWER SUPPLY FOR CS1 DUPLEX - Bulk (Alt: CS1DPA207R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,633.5800 / $1,954.9400 | Buy Now |
DISTI #
653-CS1D-PA207R
|
Mouser Electronics | PLC Controllers Power Supply fo r CS1 Duplex RoHS: Compliant | 0 |
|
$1,737.0900 | Order Now |
DISTI #
CS1DPA207R
|
Avnet Americas | POWER SUPPLY FOR CS1 DUPLEX - Bulk (Alt: CS1DPA207R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,633.5800 / $1,954.9400 | Buy Now |
Part Details for CS1D-PA207R
CS1D-PA207R CAD Models
CS1D-PA207R Part Data Attributes:
|
CS1D-PA207R
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1D-PA207R
OMRON Corporation
AC-DC Regulated Power Supply Module, 2 Output, 35W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | 26V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | NO |