Part Details for CS19-12HO1S by IXYS Integrated Circuits Division
Overview of CS19-12HO1S by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |