Part Details for CS19-12HO1S-TRL by Littelfuse Inc
Overview of CS19-12HO1S-TRL by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CS19-12HO1S-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7919
|
Newark | Thyristor, 1.2Kv, To-263-3 Rohs Compliant: Yes |Littelfuse CS19-12HO1S-TRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1121 |
|
$2.1300 / $4.4000 | Buy Now |
DISTI #
75576010
|
RS | Power Thyristor Discretes-SCR TO-263D2 | Littelfuse CS19-12HO1S-TRL Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 | RFQ |
Part Details for CS19-12HO1S-TRL
CS19-12HO1S-TRL CAD Models
CS19-12HO1S-TRL Part Data Attributes
|
CS19-12HO1S-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CS19-12HO1S-TRL
Littelfuse Inc
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 28 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 0.05 mA | |
Non-Repetitive Pk On-state Cur | 195 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.31 V | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 31 A | |
Reference Standard | IEC-60747 | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |