Part Details for CS18051_STRADA-IP-24-DWC by LEDIL
Results Overview of CS18051_STRADA-IP-24-DWC by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS18051_STRADA-IP-24-DWC Information
CS18051_STRADA-IP-24-DWC by LEDIL is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for CS18051_STRADA-IP-24-DWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2119
|
Newark | Assembly Rectang 24 Pos 173.0 X 71.4Mm (/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil CS18051_STRADA-I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $7.5200 | Buy Now |
DISTI #
711-CS18051_STRADA-IP-24-DWC-ND
|
DigiKey | ASSEMBLYRECTANG24 POS173.0 X 71. Min Qty: 1 Lead time: 8 Weeks Container: Tray |
71 In Stock |
|
$5.2545 / $9.5300 | Buy Now |
DISTI #
CS18051_STRADA-IP-24-DWC
|
Avnet Americas | LED Lens Array 173mm x 71mm x 9mm Polycarbonate Box - Trays (Alt: CS18051_STRADA-IP-24-DWC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$4.2413 / $4.3826 | Buy Now |
DISTI #
CS18051_STRADA-IP-24-DWC
|
Avnet Americas | LED Lens Array 173mm x 71mm x 9mm Polycarbonate Box - Trays (Alt: CS18051_STRADA-IP-24-DWC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$4.2413 / $4.3826 | Buy Now |
DISTI #
928-051STRADAIP24DWC
|
Mouser Electronics | LED Lenses & Assemblies Assembly rectang 24 Pos 173.0 x 71.4mm ( RoHS: Compliant | 0 |
|
$4.6600 / $8.9000 | Order Now |
DISTI #
CS18051_STRADA-IP-24-DWC
|
EBV Elektronik | LED Lens Array 173mm x 71mm x 9mm Polycarbonate Box (Alt: CS18051_STRADA-IP-24-DWC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |