Part Details for CS17758_STRADA-IP-24-T3-M-PC by LEDIL
Overview of CS17758_STRADA-IP-24-T3-M-PC by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CS17758_STRADA-IP-24-T3-M-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2116
|
Newark | Assembly Rectang 24 Pos 173.0 X 71.4Mm (/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil CS17758_STRADA-IP-24-T3-M-PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $7.5200 | Buy Now |
DISTI #
711-CS17758_STRADA-IP-24-T3-M-PC-ND
|
DigiKey | ASSEMBLYRECTANG24 POS173.0 X 71. Min Qty: 1 Lead time: 8 Weeks Container: Tray |
180 In Stock |
|
$4.8229 / $9.9500 | Buy Now |
DISTI #
CS17758_STRADA-IP-
|
Avnet Americas | Lens for LUXEON 5050 Square LES/Duris S8/LH502D/Bridgelux SMD 5050/NFMW48xA LEDs - Trays (Alt: CS17758_STRADA-IP-) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tray | 0 |
|
$2.9640 / $5.1094 | Buy Now |
DISTI #
928-CS17758IP24T3MPC
|
Mouser Electronics | LED Lighting Lenses Assemblies IESNA Type III PC Medium Beam RoHS: Compliant | 0 |
|
$4.8200 / $9.9500 | Order Now |
|
Future Electronics | 20 Asymmetric RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.2500 / $4.6900 | Buy Now |
DISTI #
CS17758_STRADA-IP-24-T3-M-PC
|
EBV Elektronik | Lens for LUXEON 5050 Square LES/Duris S8/LH502D/Bridgelux SMD 5050/NFMW48xA LEDs (Alt: CS17758_STRADA-IP-24-T3-M-PC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |