There are no models available for this part yet.
Overview of CS1608X7R101K500NRB by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS1608X7R101K500NRB by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0040 | Buy Now | ||
DISTI #
CS1608X7R101K500NR
|
TME | Capacitor: ceramic, 100pF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 40000 | 0 |
|
$0.0037 | RFQ |
CAD Models for CS1608X7R101K500NRB by Samwha Electronics
Part Data Attributes for CS1608X7R101K500NRB by Samwha Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
ALSO AVAILABLE IN 13 INCH WITH 16K QUANTITY
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CS1608X7R101K500NRB
This table gives cross-reference parts and alternative options found for CS1608X7R101K500NRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1608X7R101K500NRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500101KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CS1608X7R101K500NRB vs 0603Y0500101KXT |
C0603T101K5RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS1608X7R101K500NRB vs C0603T101K5RBL7082 |
C0603T101K5RCC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS1608X7R101K500NRB vs C0603T101K5RCC7082 |
C0603C101K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CS1608X7R101K500NRB vs C0603C101K5RALTM |
CL10B101KBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Samsung Electro-Mechanics | CS1608X7R101K500NRB vs CL10B101KBNO |
C0603X7R500-101KG6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | VENKEL LTD | CS1608X7R101K500NRB vs C0603X7R500-101KG6B |
CL10B101KBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Samsung Electro-Mechanics | CS1608X7R101K500NRB vs CL10B101KBNE |
GMC10X7R101K50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Cal-Chip Electronics | CS1608X7R101K500NRB vs GMC10X7R101K50NTDLF |
0603X101K500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | CS1608X7R101K500NRB vs 0603X101K500SNT-C |
MA0603XR-101K-500PR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Prosperity Dielectrics Co Ltd | CS1608X7R101K500NRB vs MA0603XR-101K-500PR |