-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.082uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C9980
|
Newark | Inductor, ferrite,82Nh,10+% Tol,10-% Tol,0603-Case |Bourns CS160808-82NK Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
CS160808-82NK-ND
|
DigiKey | FIXED IND 82NH 200MA 250MOHM SMD Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0423 | Buy Now |
DISTI #
CS160808-82NK
|
Avnet Americas | Multilayer Inductor, 82 nH, 250 Milliohm, ± 10%, 280 MHz, 200 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CS160808-82NK) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 / $0.0372 | Buy Now |
DISTI #
652-CS160808-82NK
|
Mouser Electronics | RF Inductors - SMD 0.082uH '10% RoHS: Compliant | 7479 |
|
$0.0350 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0339 / $0.0417 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0339 / $0.0417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS160808-82NK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CS160808-82NK
Bourns Inc
General Purpose Inductor, 0.082uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 245 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for CS160808-82NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS160808-82NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FI-A1608-820KJT | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | World Products Inc | CS160808-82NK vs FI-A1608-820KJT |
FI-A1608-820KJB | General Purpose Inductor, 0.082uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | World Products Inc | CS160808-82NK vs FI-A1608-820KJB |