Part Details for CS15418_STRADA-IP-2X6-SCL by LEDIL
Overview of CS15418_STRADA-IP-2X6-SCL by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS15418_STRADA-IP-2X6-SCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1386-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL Min Qty: 40 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6185 | Buy Now |
DISTI #
CS15418_STRADA-IP-
|
Avnet Americas | Multi-Lens for NF2x757G, Bridgelux SMD 5050, XM-L, XP-G2 and XP-G2 LEDs PMMA Clear Box - Trays (Alt: CS15418_STRADA-IP-) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.3160 / $5.3906 | Buy Now |
DISTI #
928-STRADA15418
|
Mouser Electronics | LED Lighting Lenses Assemblies Rectangle Assembly 12 Position RoHS: Compliant | 0 |
|
$6.1800 / $6.3800 | Order Now |
|
Future Electronics | CS15418_STRADA-IP-2X6-SCL RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$6.0600 / $6.1800 | Buy Now |
|
Future Electronics | CS15418_STRADA-IP-2X6-SCL RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Container: Tray | 0Tray |
|
$7.4700 / $7.5900 | Buy Now |
DISTI #
CS15418_STRADA-IP-2X6-SCL
|
Avnet Silica | Multi-Lens for NF2x757G, Bridgelux SMD 5050, XM-L, XP-G2 and XP-G2 LEDs PMMA Clear Box (Alt: CS15418_STRADA-IP-2X6-SCL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CS15418_STRADA-IP-2X6-SCL
|
EBV Elektronik | Multi-Lens for NF2x757G, Bridgelux SMD 5050, XM-L, XP-G2 and XP-G2 LEDs PMMA Clear Box (Alt: CS15418_STRADA-IP-2X6-SCL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | EBV - 2160 |
|
Buy Now | |
DISTI #
LENS-LI-STRADA-IP-2X6-SCL-CS15418
|
Maritex | Lens for LED high power, mid power, angle: asymmetric, Number of LEDs: 12, Dimensions: 173x71mm, Height: 9.6mm, meterial: PMMA, silicone, Fastening: screw Min Qty: 1 Package Multiple: 1 | 7 |
|
$4.5140 / $5.6440 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 1720 |
|
$13.3800 / $14.3700 | Buy Now |