Part Details for CS15120B by Same Sky
Overview of CS15120B by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS15120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CS15120B-ND
|
DigiKey | CURRENT SENSOR,OPEN LOOP,15A,+/- Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0854 | Buy Now |
DISTI #
490-CS15120B
|
Mouser Electronics | Board Mount Current Sensors Current sensor,open loop,15A,+/-12V,bipolar RoHS: Compliant | 14 |
|
$18.6000 / $27.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$18.3300 | Buy Now |
Part Details for CS15120B
CS15120B CAD Models
CS15120B Part Data Attributes
|
CS15120B
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CS15120B
Same Sky
±15 Rated Current, -30~30 Linearity Range, Current Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 3.96-4.04V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PBT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |