Part Details for CS1505U by CUI Devices
Overview of CS1505U by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS1505U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CS1505U-ND
|
DigiKey | CURRENT SENSOR, OPEN LOOP, 15 A, Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8330 | Buy Now |
DISTI #
490-CS1505U
|
Mouser Electronics | Board Mount Current Sensors current sensor, open loop, 15 A, 5 Vdc, through hole, unipolar RoHS: Compliant | 2 |
|
$15.4900 / $23.3500 | Buy Now |
DISTI #
V99:2348_23863653
|
Arrow Electronics | 15 Rated Current, 0 to 30 Linearity Range, Current Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1941 | Americas - 10 |
|
$6.7560 / $9.2683 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$17.1900 | Buy Now |
|
Onlinecomponents.com | Current sensor - Open loop - 15 A - 5 VDC - Through hole - Unipolar RoHS: Compliant |
50 Partner Stock |
|
$14.8000 / $19.3200 | Buy Now |
|
Master Electronics | Current sensor - Open loop - 15 A - 5 VDC - Through hole - Unipolar RoHS: Compliant |
50 Partner Stock |
|
$14.8000 / $19.3200 | Buy Now |
Part Details for CS1505U
CS1505U CAD Models
CS1505U Part Data Attributes:
|
CS1505U
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CS1505U
CUI Devices
15 Rated Current, 0~30 Linearity Range, Current Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 2.26-2.34V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |