Part Details for CS14145_STRADA-IP-2X6-DWC-90 by LEDIL
Overview of CS14145_STRADA-IP-2X6-DWC-90 by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS14145_STRADA-IP-2X6-DWC-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2430-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 40 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5565 | Buy Now |
DISTI #
CS14145_STRADA-IP-
|
Avnet Americas | Rectangle Lens Assembly For XT-E, XP-G2, LUXEON Rebel ES, LUXEON T LED - Trays (Alt: CS14145_STRADA-IP-) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.3160 / $5.3906 | Buy Now |
DISTI #
928-CS141452X6DWC90
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly Rectangle RoHS: Compliant | 39 |
|
$8.4700 / $13.1800 | Buy Now |
|
Future Electronics | STRADA-IP Series Rectangle 12 Pos 173 x 71.4 mm 8 mm (H) Lens Assembly RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$8.3100 / $8.4700 | Buy Now |
DISTI #
CS14145_STRADA-IP-
|
Avnet Americas | Rectangle Lens Assembly For XT-E, XP-G2, LUXEON Rebel ES, LUXEON T LED - Trays (Alt: CS14145_STRADA-IP-) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.3160 / $5.3906 | Buy Now |
DISTI #
CS14145
|
TME | LED lens, rectangular, plexiglass PMMA, Mounting: screw, H: 9mm Min Qty: 1 | 0 |
|
$5.9800 / $8.5500 | RFQ |
DISTI #
LEDOPT1647
|
Rutronik | IESNA TYPE III MEDIUM BEAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Stock DE - 4 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.9900 | Buy Now |
DISTI #
CS14145_STRADA-IP-2X6-DWC-90
|
Avnet Silica | Rectangle Lens Assembly For XT-E, XP-G2, LUXEON Rebel ES, LUXEON T LED (Alt: CS14145_STRADA-IP-2X6-DWC-90) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CS14145_STRADA-IP-2X6-DWC-90
|
EBV Elektronik | Rectangle Lens Assembly For XT-E, XP-G2, LUXEON Rebel ES, LUXEON T LED (Alt: CS14145_STRADA-IP-2X6-DWC-90) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |