Part Details for CS14130_HB-IP-2X6-W by LEDIL
Overview of CS14130_HB-IP-2X6-W by LEDIL
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS14130_HB-IP-2X6-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2427-ND
|
DigiKey | LENS CLEAR 50-67DEG WIDE SCREW Min Qty: 40 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3677 | Buy Now |
DISTI #
CS14130_HB-IP-2X6-
|
Avnet Americas | Rectangle Lens Assembly For Acrich MJT 4040, XM-L, XM-L2, Oslon Square PC, Oslon Square EC LED - Trays (Alt: CS14130_HB-IP-2X6-) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.6020 / $5.7500 | Buy Now |
DISTI #
928-CS14130HBIP2X6W
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly Rectangle RoHS: Compliant | 29 |
|
$8.1200 / $11.1900 | Buy Now |
|
Future Electronics | High Bay Series 173 x 71.4 x 11.4 mm Rectangular 54° Wide Angle Optic RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 120Tray |
|
$7.9500 / $8.1000 | Buy Now |
|
Future Electronics | High Bay Series 173 x 71.4 x 11.4 mm Rectangular 54° Wide Angle Optic RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 Container: Tray | 0Tray |
|
$9.1900 / $9.5800 | Buy Now |
|
Future Electronics | High Bay Series 173 x 71.4 x 11.4 mm Rectangular 54° Wide Angle Optic RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$9.1900 / $9.3400 | Buy Now |
|
Future Electronics | High Bay Series 173 x 71.4 x 11.4 mm Rectangular 54° Wide Angle Optic RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$9.1900 / $9.5300 | Buy Now |
DISTI #
CS14130_HB-IP-2X6-
|
Avnet Americas | Rectangle Lens Assembly For Acrich MJT 4040, XM-L, XM-L2, Oslon Square PC, Oslon Square EC LED - Trays (Alt: CS14130_HB-IP-2X6-) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.6020 / $5.7500 | Buy Now |
DISTI #
CS14130
|
TME | LED lens, rectangular, transparent, 50÷67°, H: 11.4mm Min Qty: 1 | 30 |
|
$5.9500 / $8.5000 | Buy Now |
DISTI #
CS14130_HB-IP-2X6-W
|
Avnet Silica | Rectangle Lens Assembly For Acrich MJT 4040, XM-L, XM-L2, Oslon Square PC, Oslon Square EC LED (Alt: CS14130_HB-IP-2X6-W) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS14130_HB-IP-2X6-W
CS14130_HB-IP-2X6-W CAD Models
CS14130_HB-IP-2X6-W Part Data Attributes:
|
CS14130_HB-IP-2X6-W
LEDIL
Buy Now
|
Compare Parts:
CS14130_HB-IP-2X6-W
LEDIL
|
Samacsys Manufacturer | LEDIL |