Part Details for CS140 by Coto Technology USA
Overview of CS140 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CS140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0762
|
Newark | Mosfet Relay, Spst-No, 0.05A, 1.5Kv, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:1.5Kv, Load Current:45Ma, Mosfet Relay Package Style:Smd-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS140 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 | Buy Now |
DISTI #
306-1395-5-ND
|
DigiKey | SSR RELAY SPST-NO 45MA 0-1500V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
862 In Stock |
|
$6.9000 / $8.8200 | Buy Now |
DISTI #
816-CS140
|
Mouser Electronics | Solid State Relays - PCB Mount PCB Mount SSR RELAY SPST 1.5KV 45MA 6SMT RoHS: Compliant | 0 |
|
$6.9500 | Order Now |
|
Onlinecomponents.com | Solid State Relay SPST-NO 6-SMD RoHS: Compliant | 0 |
|
$7.0700 / $19.8700 | Buy Now |
Part Details for CS140
CS140 CAD Models
CS140 Part Data Attributes:
|
CS140
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
CS140
Coto Technology USA
Transistor Output SSR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | MATTE TIN |