Part Details for CS14-F2GA103MYAKA by TDK Corporation
Overview of CS14-F2GA103MYAKA by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS14-F2GA103MYAKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10nF ��20% X1,Y2 Plugin,P=7.5mm Suppression Capacitors ROHS | 1905 |
|
$0.0919 / $0.1520 | Buy Now |