Part Details for CS13BF225K by KEMET Corporation
Overview of CS13BF225K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS13BF225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 56 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 2.2UF, THROUGH HOLE MOUNT | 44 |
|
$1.6500 / $3.3000 | Buy Now |
Part Details for CS13BF225K
CS13BF225K CAD Models
CS13BF225K Part Data Attributes
|
CS13BF225K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BF225K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CS13BF225K
This table gives cross-reference parts and alternative options found for CS13BF225K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BF225K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSR09F225KPH7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CS13BF225K vs CSR09F225KPH7200 |
T110B225K035AT7241 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CS13BF225K vs T110B225K035AT7241 |
T222B225K35CS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CS13BF225K vs T222B225K35CS |
CSR09F225KRAH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CS13BF225K vs CSR09F225KRAH |
M39003/02-0088 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | CS13BF225K vs M39003/02-0088 |
T110B225K035AT7242 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CS13BF225K vs T110B225K035AT7242 |
CSR13F225KL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CS13BF225K vs CSR13F225KL |
TAAB225K035 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CS13BF225K vs TAAB225K035 |
T110B225K035ATTR | KEMET Corporation | $8.0925 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CS13BF225K vs T110B225K035ATTR |
T222B225K35MS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CS13BF225K vs T222B225K35MS |