Part Details for CS13BE156M by KEMET Corporation
Overview of CS13BE156M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS13BE156M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 170 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 136 |
|
$1.0500 / $3.0000 | Buy Now |
Part Details for CS13BE156M
CS13BE156M CAD Models
CS13BE156M Part Data Attributes
|
CS13BE156M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BE156M
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CS13BE156M
This table gives cross-reference parts and alternative options found for CS13BE156M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BE156M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B156M020RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BE156M vs T212B156M020RTC |
CSR13E156ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE156M vs CSR13E156ML |
CSR13E156MS2972 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BE156M vs CSR13E156MS2972 |
T212B156M020DTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BE156M vs T212B156M020DTC |
T212B156M020STC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BE156M vs T212B156M020STC |
CSR13E156MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE156M vs CSR13E156MS |
CSR13E156MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE156M vs CSR13E156MP |
T212B156M020RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE156M vs T212B156M020RSC |
T212B156M020CTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CS13BE156M vs T212B156M020CTC |
T110B156M020ASAMMO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BE156M vs T110B156M020ASAMMO |