Part Details for CS13BC107K by KEMET Corporation
Overview of CS13BC107K by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS13BC107K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | 140 |
|
$3.6040 / $5.8443 | Buy Now | |
|
Quest Components | 136 |
|
$4.3247 / $7.0131 | Buy Now | |
|
Quest Components | 15 |
|
$5.9600 / $8.9400 | Buy Now | |
|
Quest Components | 12 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for CS13BC107K
CS13BC107K CAD Models
CS13BC107K Part Data Attributes:
|
CS13BC107K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CS13BC107K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CS13BC107K
This table gives cross-reference parts and alternative options found for CS13BC107K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS13BC107K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-39003/9-2014 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BC107K vs MIL-C-39003/9-2014 |
T212C107K010DSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BC107K vs T212C107K010DSC |
499D107X9010M9AE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | CS13BC107K vs 499D107X9010M9AE3 |
MIL-C-39003/9-214 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BC107K vs MIL-C-39003/9-214 |
T212C107K010BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BC107K vs T212C107K010BSC |
T212C107K010SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BC107K vs T212C107K010SSC |
MIL-C-39003/9-3014 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BC107K vs MIL-C-39003/9-3014 |
T212C107K010RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BC107K vs T212C107K010RSC |
MIL-C-39003/9-4014 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CS13BC107K vs MIL-C-39003/9-4014 |
T212C107K010PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CS13BC107K vs T212C107K010PSC |