There are no models available for this part yet.
Overview of CS136 by Coto Technology USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS136 by Coto Technology USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87W7943
|
Newark | Ssr, Mosfet, Spst-No, 50Ma, 2.5A, 60V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:2.5A, Mosfet Relay Package Style:Smd-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS136 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now | |
DISTI #
306-1365-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4013 In Stock |
|
$3.2000 / $4.3600 | Buy Now | |
DISTI #
816-CS136
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 0.14m OHMS RoHS: Compliant | 1858 |
|
$3.1900 / $4.3600 | Buy Now | |
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 2500mA - 0.09 ohms Ron - Cout 470pF - 0.6mS On - 0.04ms Off RoHS: Compliant |
1000 In Stock |
|
$3.4700 / $4.8700 | Buy Now | ||
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 2500mA - 0.09 ohms Ron - Cout 470pF - 0.6mS On - 0.04ms Off RoHS: Compliant |
1000 In Stock |
|
$3.4700 / $4.8700 | Buy Now |
CAD Models for CS136 by Coto Technology USA
Part Data Attributes for CS136 by Coto Technology USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COTO TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8536.41.00.60
|
Samacsys Manufacturer
|
Coto Technology
|
JESD-609 Code
|
e3
|
Terminal Finish
|
MATTE TIN
|
Related Parts for CS136
-
CWD4890Solid State Relays
-
ALC10A471DF450Fixed Capacitors
-
M80-5002642Headers and Edge Type Connectors
-
MC9S12XET256CAGMicrocontrollers
-
RC0805FR-07102KLFixed Resistors
-
IRLR7843TRPBFPower Field-Effect Transistors
-
APT2X31DQ120JRectifier Diodes
-
VO618A-4X017TOptocoupler
-
CS51414ED8Switching Regulator or Controllers