CS13-E2GA222MYAS
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, -55/+20ppm/Cel TC, 0.0022uF,

Overview of CS13-E2GA222MYAS by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
0402CS-13NXJEU Coilcraft Inc General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
1008CS-132XGEB Coilcraft Inc General Purpose Inductor, 1.3uH, 2%, Ceramic-Core, 1111,
1008CS-132XJEC Coilcraft Inc General Purpose Inductor, 1.3uH, 5%, Ceramic-Core, 1111,

Price & Stock for CS13-E2GA222MYAS by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   800
  • 1 $0.4900
  • 42 $0.1470
  • 341 $0.0980
$0.0980 / $0.4900 Buy Now

CAD Models for CS13-E2GA222MYAS by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS13-E2GA222MYAS by TDK Corporation

CS13-E2GA222MYAS
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
13 mm
Dielectric Material
CERAMIC
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
25 °C
Package Style
Radial
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Series
CS
Temperature Coefficient
-55/+20ppm/Cel ppm/°C
Want to compare parts?
  1. CS13-E2GA222MYAS
    TDK Corporation
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, -55/+20ppm/Cel TC, 0.0022uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS13-E2GA222MYAS by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS13-E2GA222MYAS by TDK Corporation

Select Manufacturer
Which Manufacturer of CS13-E2GA222MYAS would you like to use for your alert(s)?
  • Please alert me when CS13-E2GA222MYAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS13-E2GA222MYAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS13-E2GA222MYAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS13-E2GA222MYAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS13-E2GA222MYAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS13-E2GA222MYAS by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: